
VLBU9664100LT-R10L | |
|---|---|
DigiKey Part Number | 445-181662-2-ND - Tape & Reel (TR) 445-181662-1-ND - Cut Tape (CT) 445-181662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU9664100LT-R10L |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 75 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU9664100LT-R10L Models |
Category | Current - Saturation (Isat) 110A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.18300 | £11.83 |
| 100 | £0.97260 | £97.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.84810 | £339.24 |
| 800 | £0.79976 | £639.81 |
| 1,200 | £0.77282 | £927.38 |
| 2,000 | £0.74018 | £1,480.36 |
| 2,800 | £0.71946 | £2,014.49 |
| 4,000 | £0.69815 | £2,792.60 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |


