
VLBU6565100T-R10L | |
|---|---|
DigiKey Part Number | 445-181612-2-ND - Tape & Reel (TR) 445-181612-1-ND - Cut Tape (CT) 445-181612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU6565100T-R10L |
Description | FIXED IND 100NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU6565100T-R10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £1.10200 | £11.02 |
| 100 | £0.90650 | £90.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.79050 | £316.20 |
| 800 | £0.74545 | £596.36 |
| 1,200 | £0.72033 | £864.40 |
| 2,000 | £0.68990 | £1,379.80 |
| 2,800 | £0.67058 | £1,877.62 |
| 4,000 | £0.65071 | £2,602.84 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

