
VLBU1024660R12MF | |
|---|---|
DigiKey Part Number | 445-VLBU1024660R12MFTR-ND - Tape & Reel (TR) 445-VLBU1024660R12MFCT-ND - Cut Tape (CT) 445-VLBU1024660R12MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1024660R12MF |
Description | FIXED IND 120NH 55A 0.23 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 55 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1024660R12MF Models |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.23mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.402" L x 0.181" W (10.20mm x 4.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.97900 | £9.79 |
| 100 | £0.80500 | £80.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.67827 | £406.96 |
| 1,200 | £0.63963 | £767.56 |
| 1,800 | £0.61807 | £1,112.53 |
| 3,000 | £0.59198 | £1,775.94 |
| 4,200 | £0.57542 | £2,416.76 |
| 6,000 | £0.56344 | £3,380.64 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |


