120 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU10060120T-R12L

DigiKey Part Number
445-VLBU10060120T-R12LTR-ND - Tape & Reel (TR)
445-VLBU10060120T-R12LCT-ND - Cut Tape (CT)
445-VLBU10060120T-R12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU10060120T-R12L
Description
FIXED IND 120NH 83A 0.12 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 83 A 0.12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU10060120T-R12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
114A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.12mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Tolerance
±15%
Height - Seated (Max)
0.472" (12.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.64000£1.64
10£1.34900£13.49
100£1.10980£110.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£0.99160£297.48
600£0.93510£561.06
900£0.90358£813.22
1,500£0.86541£1,298.12
2,100£0.84118£1,766.48
3,000£0.81626£2,448.78
Manufacturers Standard Package
Unit Price without VAT:£1.64000
Unit Price with VAT:£1.96800