290 nH Unshielded Drum Core, Wirewound Inductor 27 A 0.44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLB12065HT-R29M

DigiKey Part Number
445-17111-2-ND - Tape & Reel (TR)
445-17111-1-ND - Cut Tape (CT)
445-17111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLB12065HT-R29M
Description
FIXED IND 290NH 27A 0.44 MOHM
Customer Reference
Detailed Description
290 nH Unshielded Drum Core, Wirewound Inductor 27 A 0.44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLB12065HT-R29M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Unshielded
DC Resistance (DCR)
0.44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.382" W (11.60mm x 9.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.