
VFS6045SA102 | |
|---|---|
DigiKey Part Number | 445-181429-2-ND - Tape & Reel (TR) 445-181429-1-ND - Cut Tape (CT) 445-181429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS6045SA102 |
Description | FERRITE BEAD 1.232 KOHM 2424 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.232 kOhms @ 1 MHz 1 Power Line Ferrite Bead 2424 (6060 Metric) 500mA 1.495Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.232 kOhms @ 1 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.495Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2424 (6060 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.20240 | £5.06 |
| 50 | £0.19060 | £9.53 |
| 100 | £0.17970 | £17.97 |
| 250 | £0.16628 | £41.57 |
| 500 | £0.15676 | £78.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.14141 | £212.12 |
| 3,000 | £0.13334 | £400.02 |
| 4,500 | £0.12884 | £579.78 |
| 7,500 | £0.12339 | £925.42 |
| 10,500 | £0.11993 | £1,259.26 |
| 15,000 | £0.11637 | £1,745.55 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |











