
VFS5045VA102 | |
|---|---|
DigiKey Part Number | 445-181420-2-ND - Tape & Reel (TR) 445-181420-1-ND - Cut Tape (CT) 445-181420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFS5045VA102 |
Description | FERRITE BEAD 1.605 KOHM 2020 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.605 kOhms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 1.9A 143mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.605 kOhms @ 10 MHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 143mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.177" (4.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.20100 | £2.01 |
| 25 | £0.18640 | £4.66 |
| 50 | £0.17560 | £8.78 |
| 100 | £0.16560 | £16.56 |
| 250 | £0.15320 | £38.30 |
| 500 | £0.14444 | £72.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.13029 | £195.43 |
| 3,000 | £0.12286 | £368.58 |
| 4,500 | £0.11871 | £534.19 |
| 7,500 | £0.11369 | £852.67 |
| 10,500 | £0.11050 | £1,160.25 |
| 15,000 | £0.10722 | £1,608.30 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |




