
UHV-232A | |
|---|---|
DigiKey Part Number | 445-2259-ND |
Manufacturer | |
Manufacturer Product Number | UHV-232A |
Description | CAP CER 400PF 30KV Z5T DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 pF ±10% 30000V (30kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.181" Dia x 1.024" L (30.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.82000 | £35.82 |
| 10 | £29.91300 | £299.13 |
| 50 | £27.54780 | £1,377.39 |
| 100 | £26.81480 | £2,681.48 |
| Unit Price without VAT: | £35.82000 |
|---|---|
| Unit Price with VAT: | £42.98400 |



