
TSL0808RA-471KR38-PF | |
|---|---|
DigiKey Part Number | 445-3754-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0808RA-471KR38-PF |
Description | FIXED IND 470UH 380MA 1 OHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 380 mA 1Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0808RA-471KR38-PF Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 15 @ 796kHz |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.335" Dia (8.50mm) |
Current - Saturation (Isat) 380mA | Height - Seated (Max) 0.346" (8.80mm) |
Shielding Unshielded |

