
TMS322512ALM-4R7MTAA | |
|---|---|
DigiKey Part Number | 445-TMS322512ALM-4R7MTAATR-ND - Tape & Reel (TR) 445-TMS322512ALM-4R7MTAACT-ND - Cut Tape (CT) 445-TMS322512ALM-4R7MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS322512ALM-4R7MTAA |
Description | FIXED IND 4.7UH 1.9A 151 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Thin Film Inductor 1.9 A 151mOhm Max 1210 (3225 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 151mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.41400 | £4.14 |
| 100 | £0.34050 | £34.05 |
| 1,000 | £0.28002 | £280.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25898 | £517.96 |
| 4,000 | £0.24423 | £976.92 |
| 6,000 | £0.23600 | £1,416.00 |
| 10,000 | £0.22604 | £2,260.40 |
| 14,000 | £0.21972 | £3,076.08 |
| 20,000 | £0.21656 | £4,331.20 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

