Similar
Similar



TLA-6T127LF-T | |
|---|---|
DigiKey Part Number | 445-6788-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLA-6T127LF-T |
Description | TRANSFORMER LAN 10/100 TX POE |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer TDK | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.457" L x 0.268" W (11.60mm x 6.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.232" (5.90mm) |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM2520-801-3P-T002 | TDK | 17,169 | 445-4842-1-ND | £0.53000 | Similar |
| ALT4532M-201-T001 | TDK | 0 | 445-15085-1-ND | £0.97000 | Similar |



