RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 0202 (0505 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSC06054125-2113A1X

DigiKey Part Number
445-175595-2-ND - Tape & Reel (TR)
445-175595-1-ND - Cut Tape (CT)
445-175595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFSC06054125-2113A1X
Description
RF DIR COUPLER 2.4-2.5GHZ 0202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 0202 (0505 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Dual Band, Dual Path
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Applications
General Purpose
Insertion Loss
0.5dB
Power - Max
-
Package / Case
0202 (0505 Metric), 4 PC Pad
Supplier Device Package
0202
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,111
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24300£2.43
25£0.22880£5.72
100£0.20910£20.91
250£0.19732£49.33
500£0.18894£94.47
1,000£0.18106£181.06
5,000£0.16440£822.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.16104£1,610.40
20,000£0.15478£3,095.60
30,000£0.15129£4,538.70
50,000£0.14706£7,353.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600