1 µH Shielded Thin Film Inductor 3.1 A 56mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610ALM-1R0MTAA

DigiKey Part Number
445-174185-2-ND - Tape & Reel (TR)
445-174185-1-ND - Cut Tape (CT)
445-174185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610ALM-1R0MTAA
Description
FIXED IND 1UH 3.1A 56 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.1 A 56mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM201610ALM-1R0MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,664
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.21900£2.19
100£0.17950£17.95
1,000£0.14762£147.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13191£395.73
6,000£0.12439£746.34
9,000£0.12019£1,081.71
15,000£0.11511£1,726.65
21,000£0.11189£2,349.69
30,000£0.10858£3,257.40
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400