
TFM201208BLE-R24MTCF | |
|---|---|
DigiKey Part Number | 445-TFM201208BLE-R24MTCFTR-ND - Tape & Reel (TR) 445-TFM201208BLE-R24MTCFCT-ND - Cut Tape (CT) 445-TFM201208BLE-R24MTCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201208BLE-R24MTCF |
Description | FIXED IND 240NH 5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Thin Film Inductor 5 A 20mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28400 | £2.84 |
| 25 | £0.26280 | £6.57 |
| 50 | £0.24780 | £12.39 |
| 100 | £0.23370 | £23.37 |
| 250 | £0.21616 | £54.04 |
| 500 | £0.20384 | £101.92 |
| 1,000 | £0.19218 | £192.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17860 | £535.80 |
| 6,000 | £0.16843 | £1,010.58 |
| 9,000 | £0.16275 | £1,464.75 |
| 15,000 | £0.15588 | £2,338.20 |
| 21,000 | £0.15152 | £3,181.92 |
| 30,000 | £0.14874 | £4,462.20 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

