
TFM160808BLE-R24MTCA | |
|---|---|
DigiKey Part Number | 445-TFM160808BLE-R24MTCATR-ND - Tape & Reel (TR) 445-TFM160808BLE-R24MTCACT-ND - Cut Tape (CT) 445-TFM160808BLE-R24MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM160808BLE-R24MTCA |
Description | FIXED IND 240NH 3.7A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Thin Film Inductor 3.7 A 29mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19300 | £1.93 |
| 100 | £0.15860 | £15.86 |
| 1,000 | £0.13041 | £130.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11652 | £349.56 |
| 6,000 | £0.10988 | £659.28 |
| 9,000 | £0.10617 | £955.53 |
| 15,000 | £0.10168 | £1,525.20 |
| 21,000 | £0.09883 | £2,075.43 |
| 30,000 | £0.09590 | £2,877.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

