


SPM5020T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174496-2-ND - Tape & Reel (TR) 445-174496-1-ND - Cut Tape (CT) 445-174496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5020T-1R5M-LR |
Description | FIXED IND 1.5UH 5.9A 24.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.9 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.75400 | £7.54 |
| 100 | £0.61960 | £61.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55138 | £275.69 |
| 1,000 | £0.51994 | £519.94 |
| 1,500 | £0.50241 | £753.62 |
| 2,500 | £0.48118 | £1,202.95 |
| 3,500 | £0.46770 | £1,636.95 |
| 5,000 | £0.45383 | £2,269.15 |
| 12,500 | £0.43958 | £5,494.75 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |


