


SPM5015T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174489-2-ND - Tape & Reel (TR) 445-174489-1-ND - Cut Tape (CT) 445-174489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5015T-1R5M-LR |
Description | FIXED IND 1.5UH 5.2A 36.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.2 A 36.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5015T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.65900 | £6.59 |
| 100 | £0.54180 | £54.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43713 | £437.13 |
| 2,000 | £0.41223 | £824.46 |
| 3,000 | £0.39834 | £1,195.02 |
| 5,000 | £0.38153 | £1,907.65 |
| 7,000 | £0.37085 | £2,595.95 |
| 10,000 | £0.36291 | £3,629.10 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |


