


SPM4020T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174474-2-ND - Tape & Reel (TR) 445-174474-1-ND - Cut Tape (CT) 445-174474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-1R5M-LR |
Description | FIXED IND 1.5UH 4.7A 39.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.7 A 39.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.173" L x 0.161" W (4.40mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.63400 | £6.34 |
| 100 | £0.52140 | £52.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.46390 | £231.95 |
| 1,000 | £0.43745 | £437.45 |
| 1,500 | £0.42269 | £634.03 |
| 2,500 | £0.40482 | £1,012.05 |
| 3,500 | £0.39347 | £1,377.14 |
| 5,000 | £0.38180 | £1,909.00 |
| 12,500 | £0.36282 | £4,535.25 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

