
SPM3012T-1R0M | |
|---|---|
DigiKey Part Number | 445-8723-2-ND - Tape & Reel (TR) 445-8723-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM3012T-1R0M |
Description | FIXED IND 1UH 2.8A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.8 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM3012T-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.64200 | £6.42 |
| 100 | £0.52800 | £52.80 |
| 1,000 | £0.43431 | £434.31 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

