
SPM10065VC-6R8M-D | |
|---|---|
DigiKey Part Number | 445-SPM10065VC-6R8M-DTR-ND - Tape & Reel (TR) 445-SPM10065VC-6R8M-DCT-ND - Cut Tape (CT) 445-SPM10065VC-6R8M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10065VC-6R8M-D |
Description | FIXED IND 6.8UH 10.4A 14.1 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 10.4 A 14.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10065VC-6R8M-D Models |
Category | Current - Saturation (Isat) 16.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.394" W (10.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.80600 | £8.06 |
| 25 | £0.74600 | £18.65 |
| 50 | £0.70340 | £35.17 |
| 100 | £0.66320 | £66.32 |
| 250 | £0.61356 | £153.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.56204 | £281.02 |
| 1,000 | £0.52999 | £529.99 |
| 1,500 | £0.51211 | £768.16 |
| 2,500 | £0.49047 | £1,226.17 |
| 3,500 | £0.47673 | £1,668.56 |
| 5,000 | £0.46260 | £2,313.00 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

