Similar

SPM10054T-3R3M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10054T-3R3M-HZRTR-ND - Tape & Reel (TR) 445-SPM10054T-3R3M-HZRCT-ND - Cut Tape (CT) 445-SPM10054T-3R3M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-3R3M-HZR |
Description | FIXED IND 3.3UH 13.2A 8.53 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 13.2 A 8.53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-3R3M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 10 | £1.26500 | £12.65 |
| 25 | £1.17000 | £29.25 |
| 50 | £1.10300 | £55.15 |
| 100 | £1.04010 | £104.01 |
| 250 | £0.96228 | £240.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.88148 | £440.74 |
| 1,000 | £0.83127 | £831.27 |
| 1,500 | £0.80327 | £1,204.90 |
| 2,500 | £0.76938 | £1,923.45 |
| 3,500 | £0.74786 | £2,617.51 |
| 5,000 | £0.74100 | £3,705.00 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |


