
SPM10054T-150M-HZ | |
|---|---|
DigiKey Part Number | 445-180252-2-ND - Tape & Reel (TR) 445-180252-1-ND - Cut Tape (CT) 445-180252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-150M-HZ |
Description | FIXED IND 15UH 8.6A 33.93 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 8.6 A 33.93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-150M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.22200 | £12.22 |
| 25 | £1.13040 | £28.26 |
| 50 | £1.06580 | £53.29 |
| 100 | £1.00490 | £100.49 |
| 250 | £0.92972 | £232.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.85166 | £425.83 |
| 1,000 | £0.80316 | £803.16 |
| 1,500 | £0.77609 | £1,164.13 |
| 2,500 | £0.74334 | £1,858.35 |
| 3,500 | £0.72255 | £2,528.93 |
| 5,000 | £0.71321 | £3,566.05 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

