10 µH Shielded Wirewound Inductor 6.5 A 32.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10040T-100M-HZR

DigiKey Part Number
445-SPM10040T-100M-HZRTR-ND - Tape & Reel (TR)
445-SPM10040T-100M-HZRCT-ND - Cut Tape (CT)
445-SPM10040T-100M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10040T-100M-HZR
Description
FIXED IND 10UH 6.5A 32.3 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 6.5 A 32.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10040T-100M-HZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.1A
Shielding
Shielded
DC Resistance (DCR)
32.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.47000£1.47
10£1.20800£12.08
25£1.11720£27.93
50£1.05320£52.66
100£0.99320£99.32
250£0.91888£229.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.84168£420.84
1,000£0.79375£793.75
1,500£0.76701£1,150.51
2,500£0.73464£1,836.60
3,500£0.71409£2,499.32
5,000£0.70395£3,519.75
Manufacturers Standard Package
Unit Price without VAT:£1.47000
Unit Price with VAT:£1.76400