


SLF7045T-470MR75-PF | |
|---|---|
DigiKey Part Number | 445-2024-2-ND - Tape & Reel (TR) 445-2024-1-ND - Cut Tape (CT) 445-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-470MR75-PF |
Description | FIXED IND 47UH 920MA 150 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 920 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-470MR75-PF Models |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-470M-D | TDK | 9,231 | 445-174177-1-ND | £0.67000 | MFR Recommended |
| VLS5045EX-470M | TDK | 2,385 | 445-174852-1-ND | £0.24000 | MFR Recommended |
| VLS6045EX-470M | TDK | 107,878 | 445-173054-1-ND | £0.26000 | Similar |
| PF0465.473NLT | Pulse Electronics | 0 | PF0465.473NLT-ND | £0.54353 | Direct |
| 744778147 | Würth Elektronik | 149 | 732-13531-1-ND | £1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.47800 | £4.78 |
| 100 | £0.39280 | £39.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32305 | £323.05 |
| 2,000 | £0.30463 | £609.26 |
| 3,000 | £0.29435 | £883.05 |
| 5,000 | £0.28192 | £1,409.60 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

