SLF7045T-3R3M2R5-PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 5,478
Unit Price: £0.68000
Datasheet

MFR Recommended


TDK
In Stock: 29,952
Unit Price: £0.25000
Datasheet

Similar


TDK
In Stock: 3,945
Unit Price: £0.26000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: £0.49968
Datasheet

Direct


Bourns Inc.
In Stock: 654
Unit Price: £0.51000
Datasheet

Similar


Würth Elektronik
In Stock: 1,532
Unit Price: £1.88000
Datasheet

Similar


Würth Elektronik
In Stock: 9,552
Unit Price: £1.88000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.48928
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.48928
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.29095
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.28826
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.38103
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.26535
Datasheet

Similar


Eaton - Electronics Division
In Stock: 7,511
Unit Price: £0.46000
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 24mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 24mOhm Max Nonstandard
SLF7045 Series

SLF7045T-3R3M2R5-PF

DigiKey Part Number
445-2023-2-ND - Tape & Reel (TR)
445-2023-1-ND - Cut Tape (CT)
445-2023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-3R3M2R5-PF
Description
FIXED IND 3.3UH 2.3A 24 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-3R3M2R5-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes