15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 81.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 81.6mOhm Max Nonstandard
SLF7045 Series

SLF7045T-150M1R5-H

DigiKey Part Number
445-3870-2-ND - Tape & Reel (TR)
445-3870-1-ND - Cut Tape (CT)
445-3870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-150M1R5-H
Description
FIXED IND 15UH 1.5A 81.6 MOHM
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 81.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-150M1R5-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
81.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLS5045EX-150M-HTDK0445-VLS5045EX-150M-HCT-ND£0.29000MFR Recommended
CLF7045NIT-150M-DTDK398445-174174-1-ND£0.67000Similar
PF0465.153NLTPulse Electronics0PF0465.153NLT-ND£0.54353Direct
744778115Würth Elektronik2,238732-13525-1-ND£1.86000Similar
7447785115Würth Elektronik426732-4129-1-ND£1.86000Similar
In-Stock: 1,119
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.56900£5.69
25£0.52600£13.15
50£0.49620£24.81
100£0.46770£46.77
250£0.43276£108.19
500£0.40802£204.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38474£384.74
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800