
SLF12575T-331M1R0-H | |
|---|---|
DigiKey Part Number | 445-3860-2-ND - Tape & Reel (TR) 445-3860-1-ND - Cut Tape (CT) 445-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-331M1R0-H |
Description | FIXED IND 330UH 1A 408 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1 A 408mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-331M1R0-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 408mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.16700 | £11.67 |
| 25 | £1.07920 | £26.98 |
| 50 | £1.01740 | £50.87 |
| 100 | £0.95930 | £95.93 |
| 250 | £0.88756 | £221.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.83694 | £418.47 |
| 1,000 | £0.78927 | £789.27 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

