
SLF12565T-330M2R8-PF | |
|---|---|
DigiKey Part Number | 445-173080-2-ND - Tape & Reel (TR) 445-173080-1-ND - Cut Tape (CT) 445-173080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-330M2R8-PF |
Description | FIXED IND 33UH 3.4A 48.7 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.4 A 48.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-330M2R8-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.81200 | £8.12 |
| 100 | £0.66800 | £66.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.58274 | £291.37 |
| 1,000 | £0.54952 | £549.52 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

