SLF10165T-1R5N6R83PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 879
Unit Price: £1.54000
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 6.8 A 8.71mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF10165T-1R5N6R83PF

DigiKey Part Number
445-6480-2-ND - Tape & Reel (TR)
445-6480-1-ND - Cut Tape (CT)
445-6480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10165T-1R5N6R83PF
Description
FIXED IND 1.5UH 6.8A 8.71 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 6.8 A 8.71mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10165T-1R5N6R83PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.7A
Shielding
Shielded
DC Resistance (DCR)
8.71mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes