Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHE1B016GTKDWB00SSA0

DigiKey Part Number
445-181986-ND
Manufacturer
Manufacturer Product Number
SHE1B016GTKDWB00SSA0
Description
SSD 16GB SLIM-SATA PSLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
400MB/s
Manufacturer
TDK
Speed - Write
165MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
270mA
Memory Size
16GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
54.00mm x 39.00mm
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 25/06/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£158.35000£158.35
Manufacturers Standard Package
Unit Price without VAT:£158.35000
Unit Price with VAT:£190.02000