
SGNE06C080MT150N25 | |
|---|---|
DigiKey Part Number | 445-174356-2-ND - Tape & Reel (TR) 445-174356-1-ND - Cut Tape (CT) 445-174356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGNE06C080MT150N25 |
Description | VARISTOR 8V 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 8 V |
Manufacturer TDK | Varistor Voltage (Max) 9.6 V |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15 pF @ 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Maximum DC Volts 4.3 V | Package / Case 0201 (0603 Metric) |
Varistor Voltage (Min) 6.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.05080 | £1.27 |
| 100 | £0.04290 | £4.29 |
| 250 | £0.03904 | £9.76 |
| 500 | £0.03670 | £18.35 |
| 1,000 | £0.03480 | £34.80 |
| 2,500 | £0.03277 | £81.92 |
| 5,000 | £0.03155 | £157.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02891 | £433.65 |
| 30,000 | £0.02820 | £846.00 |
| 45,000 | £0.02784 | £1,252.80 |
| 75,000 | £0.02745 | £2,058.75 |
| 105,000 | £0.02722 | £2,858.10 |
| 150,000 | £0.02700 | £4,050.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

