
SDT2A050GKLAWAA0ESA0 | |
|---|---|
DigiKey Part Number | 445-SDT2A050GKLAWAA0ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SDT2A050GKLAWAA0ESA0 |
Description | SSD 50GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 50GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £200.08000 | £200.08 |
| 20 | £179.39050 | £3,587.81 |
| 40 | £174.81550 | £6,992.62 |
| Unit Price without VAT: | £200.08000 |
|---|---|
| Unit Price with VAT: | £240.09600 |

