
Category | Speed - Read 430MB/s |
Manufacturer TDK | Speed - Write 325MB/s |
Series | Voltage - Supply 5V |
Packaging Box | Type SATA III |
Part Status Last Time Buy | Current - Max 600mA |
Memory Size 128GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (pSLC) | Size / Dimension 100.00mm x 69.84mm x 9.50mm |
Form Factor 2.5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £752.12000 | £752.12 |
| Unit Price without VAT: | £752.12000 |
|---|---|
| Unit Price with VAT: | £902.54400 |


