Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B032GTFDWB00ESA0

DigiKey Part Number
445-181911-ND
Manufacturer
Manufacturer Product Number
SDE1B032GTFDWB00ESA0
Description
SSD 32GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
365MB/s
Speed - Write
235MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
600mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.84mm x 9.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25/06/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£255.94000£255.94
Manufacturers Standard Package
Unit Price without VAT:£255.94000
Unit Price with VAT:£307.12800