RLF7045T-680MR85-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 2,620
Unit Price: £0.63000
Datasheet

Similar


TDK
In Stock: 276
Unit Price: £0.68000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: £0.33307
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 850 mA 340.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7045T-680MR85-D

DigiKey Part Number
445-16660-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF7045T-680MR85-D
Description
FIXED IND 68UH 850MA 340.8 MOHM
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 850 mA 340.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7045T-680MR85-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
850mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
340.8mOhm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-680M-DTDK2,620445-175197-1-ND£0.63000MFR Recommended
CLF7045NIT-680M-DTDK276445-174178-1-ND£0.68000Similar
CDRR7D45T125NP-680MCSumida America Inc.0308-CDRR7D45T125NP-680MCTR-ND£0.33307Similar
Obsolete
This product is no longer manufactured. View Substitutes