
PC95EI14/5/5-Z | |
|---|---|
DigiKey Part Number | 445-180884-ND |
Manufacturer | |
Manufacturer Product Number | PC95EI14/5/5-Z |
Description | FERRITE COR HE 1.55UH PCS95 1SET |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core HE, PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | HE, PLT | |
Supplier Device Package | EI 14 x 5 x 5 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 1.55 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.11 | |
Effective Length (le) mm | 15.0 | |
Effective Area (Ae) mm² | 16.7 | |
Minimum Core Cross Section (Amin) mm² | 15.0 | |
Effective Magnetic Volume (Ve) mm³ | 251.0 | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |

