
Category | Gap Ungapped |
Manufacturer TDK | Initial Permeability (µi) 2500 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.65 |
Packaging Tray | Effective Length (le) mm 39.6 |
Part Status Active | Effective Area (Ae) mm² 24.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 950.0 |
Material PC47 | Finish Uncoated |
Inductance Factor (Al) 1.4 µH | Length 0.787" (20.00mm) |
Tolerance ±25% | Width 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.67000 | £6.70 |
| 25 | £0.57480 | £14.37 |
| 50 | £0.50920 | £25.46 |
| 100 | £0.44860 | £44.86 |
| 250 | £0.37516 | £93.79 |
| 800 | £0.30566 | £244.53 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

