
NTCGS163JF103HT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS163JF103HT7TR-ND - Tape & Reel (TR) 445-NTCGS163JF103HT7CT-ND - Cut Tape (CT) 445-NTCGS163JF103HT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS163JF103HT7 |
Description | NTC,10K,3%,0603,125C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.08600 | £0.43 |
| 10 | £0.08000 | £0.80 |
| 25 | £0.07400 | £1.85 |
| 50 | £0.06980 | £3.49 |
| 100 | £0.06590 | £6.59 |
| 500 | £0.05828 | £29.14 |
| 1,000 | £0.05546 | £55.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04952 | £198.08 |
| 8,000 | £0.04739 | £379.12 |
| 12,000 | £0.04623 | £554.76 |
| 20,000 | £0.04485 | £897.00 |
| 28,000 | £0.04399 | £1,231.72 |
| 40,000 | £0.04311 | £1,724.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

