



NTCG164BH682JT1 | |
|---|---|
DigiKey Part Number | 445-180084-2-ND - Tape & Reel (TR) 445-180084-1-ND - Cut Tape (CT) 445-180084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164BH682JT1 |
Description | THERM NTC 6.8KOHM 4067K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 6.8k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4067K | |
B25/75 | 4092K | |
B25/85 | 4100K | |
B25/100 | 4100K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 5 | £0.10600 | £0.53 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.09080 | £2.27 |
| 50 | £0.08600 | £4.30 |
| 100 | £0.08140 | £8.14 |
| 500 | £0.07210 | £36.05 |
| 1,000 | £0.06867 | £68.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06145 | £245.80 |
| 8,000 | £0.05888 | £471.04 |
| 12,000 | £0.05747 | £689.64 |
| 20,000 | £0.05580 | £1,116.00 |
| 28,000 | £0.05475 | £1,533.00 |
| 40,000 | £0.05369 | £2,147.60 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

