
NTCG104BF473HT1SX | |
|---|---|
DigiKey Part Number | 445-NTCG104BF473HT1SXTR-ND - Tape & Reel (TR) 445-NTCG104BF473HT1SXCT-ND - Cut Tape (CT) 445-NTCG104BF473HT1SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104BF473HT1SX |
Description | NTC,47K,3%,0402,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 4098K |
Manufacturer TDK | B25/85 4114K |
Series | B25/100 4137K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 4050K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 5 | £0.07000 | £0.35 |
| 10 | £0.06500 | £0.65 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05680 | £2.84 |
| 100 | £0.05360 | £5.36 |
| 500 | £0.04728 | £23.64 |
| 1,000 | £0.04493 | £44.93 |
| 5,000 | £0.04022 | £201.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03773 | £377.30 |
| 20,000 | £0.03616 | £723.20 |
| 30,000 | £0.03530 | £1,059.00 |
| 50,000 | £0.03429 | £1,714.50 |
| 70,000 | £0.03365 | £2,355.50 |
| 100,000 | £0.03300 | £3,300.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

