



NTCG103EH470JT1 | |
|---|---|
DigiKey Part Number | 445-180065-2-ND - Tape & Reel (TR) 445-180065-1-ND - Cut Tape (CT) 445-180065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103EH470JT1 |
Description | THERMISTOR NTC 47OHM 3244K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3244K | |
B25/75 | 3249K | |
B25/85 | 3250K | |
B25/100 | 3251K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.05800 | £0.29 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.05000 | £1.25 |
| 50 | £0.04720 | £2.36 |
| 100 | £0.04460 | £4.46 |
| 500 | £0.03922 | £19.61 |
| 1,000 | £0.03722 | £37.22 |
| 5,000 | £0.03324 | £166.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03116 | £311.60 |
| 20,000 | £0.02983 | £596.60 |
| 30,000 | £0.02911 | £873.30 |
| 50,000 | £0.02825 | £1,412.50 |
| 70,000 | £0.02771 | £1,939.70 |
| 100,000 | £0.02717 | £2,717.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

