



NTCG103EH220JT1 | |
|---|---|
DigiKey Part Number | 445-180064-2-ND - Tape & Reel (TR) 445-180064-1-ND - Cut Tape (CT) 445-180064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103EH220JT1 |
Description | THERMISTOR NTC 22OHM 3244K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3244K | |
B25/75 | 3249K | |
B25/85 | 3250K | |
B25/100 | 3251K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.05800 | £0.29 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.05040 | £1.26 |
| 50 | £0.04780 | £2.39 |
| 100 | £0.04500 | £4.50 |
| 500 | £0.03958 | £19.79 |
| 1,000 | £0.03757 | £37.57 |
| 5,000 | £0.03355 | £167.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03145 | £314.50 |
| 20,000 | £0.03011 | £602.20 |
| 30,000 | £0.02938 | £881.40 |
| 50,000 | £0.02851 | £1,425.50 |
| 70,000 | £0.02797 | £1,957.90 |
| 100,000 | £0.02742 | £2,742.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

