
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3850K | |
B25/100 | 3867K | |
Operating Temperature | -40°C ~ 160°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 0.63" (16.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.73000 | £3.73 |
| 5 | £3.34800 | £16.74 |
| 10 | £3.20600 | £32.06 |
| 25 | £3.03680 | £75.92 |
| 50 | £2.92080 | £146.04 |
| 200 | £2.71760 | £543.52 |
| 600 | £2.57975 | £1,547.85 |
| 1,000 | £2.52181 | £2,521.81 |
| Unit Price without VAT: | £3.73000 |
|---|---|
| Unit Price with VAT: | £4.47600 |

