
NLV32T-R82J-EFD | |
|---|---|
DigiKey Part Number | 445-16637-2-ND - Tape & Reel (TR) 445-16637-1-ND - Cut Tape (CT) 445-16637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R82J-EFD |
Description | FIXED IND 820NH 450MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 450 mA 650mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R82J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.12200 | £3.05 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10820 | £10.82 |
| 250 | £0.10008 | £25.02 |
| 500 | £0.09436 | £47.18 |
| 1,000 | £0.08896 | £88.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08148 | £162.96 |
| 4,000 | £0.07682 | £307.28 |
| 6,000 | £0.07423 | £445.38 |
| 10,000 | £0.07109 | £710.90 |
| 14,000 | £0.06909 | £967.26 |
| 20,000 | £0.06704 | £1,340.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

