56 µH Unshielded Drum Core, Wirewound Inductor 55 mA 8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-560J-EFD

DigiKey Part Number
445-16603-2-ND - Tape & Reel (TR)
445-16603-1-ND - Cut Tape (CT)
445-16603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-560J-EFD
Description
FIXED IND 56UH 55MA 8 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 55 mA 8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-560J-EFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.08575£171.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000