
NLV32T-470J-EFD | |
|---|---|
DigiKey Part Number | 445-NLV32T-470J-EFDTR-ND - Tape & Reel (TR) 445-NLV32T-470J-EFDCT-ND - Cut Tape (CT) 445-NLV32T-470J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-470J-EFD |
Description | FIXED IND 47UH 60MA 7 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 60 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-470J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.12280 | £3.07 |
| 50 | £0.11580 | £5.79 |
| 100 | £0.10920 | £10.92 |
| 250 | £0.10100 | £25.25 |
| 500 | £0.09524 | £47.62 |
| 1,000 | £0.08979 | £89.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08224 | £164.48 |
| 4,000 | £0.07754 | £310.16 |
| 6,000 | £0.07492 | £449.52 |
| 10,000 | £0.07175 | £717.50 |
| 14,000 | £0.06973 | £976.22 |
| 20,000 | £0.06766 | £1,353.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

