
NLV25T-150J-EFD | |
|---|---|
DigiKey Part Number | 445-16457-2-ND - Tape & Reel (TR) 445-16457-1-ND - Cut Tape (CT) 445-16457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-150J-EFD |
Description | FIXED IND 15UH 140MA 4.4 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 140 mA 4.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-150J-EFD Models |
Category | DC Resistance (DCR) 4.4Ohm Max |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.12200 | £3.05 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10820 | £10.82 |
| 250 | £0.10008 | £25.02 |
| 500 | £0.09436 | £47.18 |
| 1,000 | £0.08896 | £88.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08148 | £162.96 |
| 4,000 | £0.07682 | £307.28 |
| 6,000 | £0.07423 | £445.38 |
| 10,000 | £0.07109 | £710.90 |
| 14,000 | £0.06909 | £967.26 |
| 20,000 | £0.06704 | £1,340.80 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

