
NLV25T-068J-EF | |
|---|---|
DigiKey Part Number | 445-16446-2-ND - Tape & Reel (TR) 445-16446-1-ND - Cut Tape (CT) 445-16446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-068J-EF |
Description | FIXED IND 68NH 320MA 650 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 320 mA 650mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-068J-EF Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 20 @ 100MHz |
Series | Frequency - Self Resonant 1.05GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.09090 | £9.09 |
| 1,000 | £0.07475 | £74.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06913 | £138.26 |
| 4,000 | £0.06518 | £260.72 |
| 6,000 | £0.06298 | £377.88 |
| 10,000 | £0.06031 | £603.10 |
| 14,000 | £0.05862 | £820.68 |
| 20,000 | £0.05687 | £1,137.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

