
NLFV32T-1R5M-EF | |
|---|---|
DigiKey Part Number | 445-15764-2-ND - Tape & Reel (TR) 445-15764-1-ND - Cut Tape (CT) 445-15764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-1R5M-EF |
Description | FIXED IND 1.5UH 600MA 84 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 600 mA 84mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-1R5M-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.15280 | £3.82 |
| 50 | £0.14400 | £7.20 |
| 100 | £0.13570 | £13.57 |
| 250 | £0.12548 | £31.37 |
| 500 | £0.11832 | £59.16 |
| 1,000 | £0.11156 | £111.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10416 | £208.32 |
| 4,000 | £0.09822 | £392.88 |
| 6,000 | £0.09490 | £569.40 |
| 10,000 | £0.09088 | £908.80 |
| 14,000 | £0.08833 | £1,236.62 |
| 20,000 | £0.08571 | £1,714.20 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

