


NLCV32T-470K-PF | |
|---|---|
DigiKey Part Number | 445-1542-2-ND - Tape & Reel (TR) 445-1542-1-ND - Cut Tape (CT) 445-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-470K-PF |
Description | FIXED IND 47UH 180MA 2.132 OHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.132Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-470K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.132Ohm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10900 | £1.09 |
| 100 | £0.09000 | £9.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

